MIL Series Connector, 5 Contact(s), Carbon Steel, Female, Crimp Terminal, Plug,
Checking distributor stock and pricing after the page loads.
Aero-Electric Connector MS3459KT14S-5S technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.