The MS3470L14-19PY-LC is a 19-contact circular flange mount connector with a maximum voltage rating of 850VDC or 600VAC. It features a straight body orientation and a crimp termination method. The connector is designed for use in applications where temperatures range from -55°C to 200°C. It is a general-purpose circular connector suitable for various industries and applications.
Aero-Electric Connector MS3470L14-19PY-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS3470L14-19PY-LC to view detailed technical specifications.
No datasheet is available for this part.