This circular connector features 41 contacts with a crimp termination method and a straight body orientation. It is designed for wall mounting and has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The connector is rated for 850VDC and 600VAC.
Aero-Electric Connector MS3470L20-41AX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.