
This circular connector features 19 contacts and a flange mount design, with a maximum operating temperature range of -55 to 200°C and a maximum voltage rating of 1275VDC. The connector is designed for crimp termination and has a straight body orientation. It is suitable for use in a variety of applications, including those requiring high voltage and temperature stability.
Aero-Electric Connector MS3470L24-19SX technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Length (mm) | 37.22 |
| Product Depth (mm) | 43.26 |
| Product Height (mm) | 43.26 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 1275VDC|1000VAC |
| Cage Code | 59976 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS3470L24-19SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.