The MS3470W24-19S is a 19-contact SKT circular connector with crimp termination and flange mount. It has a maximum operating temperature range of -55°C to 175°C and a maximum voltage rating of 1275VDC or 1000VAC. This connector is designed for use in high-reliability applications and is suitable for use in a variety of industries.
Aero-Electric Connector MS3470W24-19S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1275VDC|1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS3470W24-19S to view detailed technical specifications.
No datasheet is available for this part.