The MS3471A16-14SW is a circular cable mount connector with 14 SKT contacts. It has a maximum voltage rating of 850VDC and can operate between -55°C and 200°C. The connector is designed for cable mounting and has a product length of 35.69mm, depth of 31.34mm, and height of 31.34mm.
Sign in to ask questions about the Aero-Electric Connector MS3471A16-14SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aero-Electric Connector MS3471A16-14SW technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Product Length (mm) | 35.69 |
| Product Depth (mm) | 31.34 |
| Product Height (mm) | 31.34 |
| Product Diameter (mm) | 34.14 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Cage Code | 59976 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Aero-Electric Connector MS3471A16-14SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.