
This 41-contact cable mount connector has a straight body orientation and a crimp termination method. It is rated for use at temperatures between -55 and 200°C and can withstand a maximum voltage of 850VDC or 600VAC. The connector has a circular type with a diameter of 42.88mm and a height of 40.08mm. It is designed for use with a single port and has a cable mount design.
Aero-Electric Connector MS3471A22-41S technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Number of Ports | 1 |
| Product Length (mm) | 37.22 |
| Product Depth (mm) | 40.08 |
| Product Height (mm) | 40.08 |
| Product Diameter (mm) | 42.88 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Cage Code | 59976 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Aero-Electric Connector MS3471A22-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.