
The MS3471A24-19PW is a 19-pin cable mount circular connector with a maximum voltage rating of 1275VDC or 1000VAC. It has a straight body orientation and a crimp termination method. The connector has 19 terminals and a product length of 37.22mm, depth of 43.26mm, and height of 43.26mm. It is designed for operation between -55°C and 200°C.
Aero-Electric Connector MS3471A24-19PW technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Length (mm) | 37.22 |
| Product Depth (mm) | 43.26 |
| Product Height (mm) | 43.26 |
| Product Diameter (mm) | 46.02 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 1275VDC|1000VAC |
| Cage Code | 59976 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Aero-Electric Connector MS3471A24-19PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.