
The MS3471A24-31SX is a cable mount circular connector with 31 terminals and a maximum operating temperature range of -55°C to 200°C. It has a maximum voltage rating of 850VDC and 600VAC. The connector is designed for crimp termination and has a straight body orientation. It is suitable for use in a variety of applications where high voltage and temperature ratings are required.
Aero-Electric Connector MS3471A24-31SX technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 31 |
| Number of Ports | 1 |
| Product Length (mm) | 37.22 |
| Product Depth (mm) | 43.26 |
| Product Height (mm) | 43.26 |
| Product Diameter (mm) | 46.02 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 31 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Cage Code | 59976 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Aero-Electric Connector MS3471A24-31SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.