The MS3471W14-5PZ-LC is a 5-pin circular cable mount connector with a maximum operating voltage rating of 1275VDC or 1000VAC. It features a straight body orientation and a crimp termination method. The connector is designed for use in applications where a high voltage rating is required, and it can operate over a temperature range of -55°C to 175°C. This connector is suitable for use in a variety of industries and applications where a reliable and durable connection is necessary.
Aero-Electric Connector MS3471W14-5PZ-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1275VDC|1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS3471W14-5PZ-LC to view detailed technical specifications.
No datasheet is available for this part.