
The MS3472A22-12S is a 12-contact flange mount circular connector with a straight body orientation. It features a crimp termination method and a maximum operating temperature range of -55°C to 200°C. The connector has a product length of 37.22mm, depth of 44.86mm, and height of 44.86mm. It is designed for use in high-voltage applications, with a maximum voltage rating of 850VDC or 600VAC.
Sign in to ask questions about the Aero-Electric Connector MS3472A22-12S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aero-Electric Connector MS3472A22-12S technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 37.22 |
| Product Depth (mm) | 44.86 |
| Product Height (mm) | 44.86 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Cage Code | 59976 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Aero-Electric Connector MS3472A22-12S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.