The MS3472L14-19PW-LC is a 19-contact circular connector with a flange mount design. It features a maximum voltage rating of 850VDC and 600VAC, and operates within a temperature range of -55°C to 200°C. The connector is designed for crimp termination and has a straight body orientation.
Aero-Electric Connector MS3472L14-19PW-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.