
This circular connector features a straight body orientation and a jam nut mounting style. It has nine terminals and one port, with a length, depth, and height of 35.69mm, 35.33mm, and 35.33mm, respectively. The connector's diameter is 38.51mm. It is rated for use with voltages of up to 850VDC or 600VAC, and operates within a temperature range of -55°C to 200°C.
Aero-Electric Connector MS3474A14-9S technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Product Length (mm) | 35.69 |
| Product Depth (mm) | 35.33 |
| Product Height (mm) | 35.33 |
| Product Diameter (mm) | 38.51 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Cage Code | 59976 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Aero-Electric Connector MS3474A14-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.