
The MS3474L16-14PW is a 14-pin circular connector with a straight body orientation, designed for mounting via a jam nut. It features a maximum operating temperature range of -55°C to 200°C and a maximum voltage rating of 850VDC or 600VAC. The connector has 14 terminals and 1 port, with a product length of 35.69mm, depth of 38.51mm, and height of 38.51mm. It is terminated via crimping and has a product diameter of 41.68mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aero-Electric Connector MS3474L16-14PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Product Length (mm) | 35.69 |
| Product Depth (mm) | 38.51 |
| Product Height (mm) | 38.51 |
| Product Diameter (mm) | 41.68 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Cage Code | 59976 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS3474L16-14PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.