The MS3474W16-14SX-LC is a circular connector with 14 SKT contacts and 14 terminals. It features a straight body orientation and crimp termination method. The connector is designed for use in applications where high voltage ratings are required, with a maximum voltage rating of 850VDC or 600VAC. It has a minimum operating temperature of -55C and a maximum operating temperature of 175C. The connector is suitable for use in a variety of industries and applications.
Aero-Electric Connector MS3474W16-14SX-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS3474W16-14SX-LC to view detailed technical specifications.
No datasheet is available for this part.