Aero-Electric Connector's MS3475L18-11P is a circular connector with 11 PIN contacts, suitable for crimp termination and cable mounting. It has a straight body orientation and operates between -55°C and 200°C. The connector is rated for 1275VDC or 1000VAC. It is a general-purpose circular connector designed for a variety of applications.
Aero-Electric Connector MS3475L18-11P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1275VDC|1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.