Conn Circular PIN 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
Sign in to ask questions about the Aero-Electric Connector MS3475L18-11PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aero-Electric Connector MS3475L18-11PW technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 11 |
| Contact Gender | MALE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Aero-Electric Connector MS3475L18-11PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.