The MS3475L18-11PX is a circular connector with 11-pin contacts, suitable for crimp termination. It features a straight body orientation and a cable mount design. The connector operates within a temperature range of -55°C to 200°C and has a maximum voltage rating of 1275VDC or 1000VAC.
Aero-Electric Connector MS3475L18-11PX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1275VDC|1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.