The MS3475L18-11PY is a 11-pin circular connector with a crimp termination method and straight body orientation. It has a maximum operating temperature of 200C and a minimum operating temperature of -55C. This connector is designed for cable mount applications and has a maximum voltage rating of 1275VDC and 1000VAC.
Aero-Electric Connector MS3475L18-11PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1275VDC|1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.