Conn Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
Aero-Electric Connector MS3475L18-11SW technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 11 |
| Contact Gender | FEMALE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.