The MS3475L18-11SZ is a circular connector with 11 SKT contacts, terminated by crimping. It has a straight body orientation and is designed for cable mounting. The connector operates between -55°C and 200°C and is rated for 1275VDC or 1000VAC.
Aero-Electric Connector MS3475L18-11SZ technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1275VDC|1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.