The MS3475L18-32SW is a circular connector with 32 SKT contacts, suitable for cable mounting. It features a straight body orientation and a crimp termination method. The connector operates within a temperature range of -55°C to 200°C and has a maximum voltage rating of 850VDC. It is designed for general use in various applications.
Aero-Electric Connector MS3475L18-32SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.