The MS3475L24-19SY is a 19-contact circular cable mount socket connector with a maximum operating voltage rating of 1275VDC or 1000VAC. It features a straight body orientation and a crimp termination method. The connector is designed for use in environments with operating temperatures ranging from -55C to 200C. It has a single port and 19 terminals. The connector is manufactured by Aero-Electric Connector.
Aero-Electric Connector MS3475L24-19SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1275VDC|1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.