The MS3475L24-31PY is a 31-contact circular connector with a crimp termination method and straight body orientation. It is designed for cable mount applications and features a maximum voltage rating of 850VDC or 600VAC. The connector operates within a temperature range of -55°C to 200°C, making it suitable for use in various environments.
Aero-Electric Connector MS3475L24-31PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 31 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.