Conn Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
Sign in to ask questions about the Aero-Electric Connector MS3475L24-61PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aero-Electric Connector MS3475L24-61PW technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 61 |
| Contact Gender | MALE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Aero-Electric Connector MS3475L24-61PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.