
The MS3475L24-61PX is a 61-contact cable mount circular connector with a maximum operating voltage rating of 850VDC and a temperature range of -55°C to 200°C. It features a straight body orientation and a crimp termination method. The connector has a diameter of 45.14mm and a length of 36.07mm, making it suitable for a variety of applications. The MS3475L24-61PX is designed for use in environments where high voltage and temperature ratings are required.
Sign in to ask questions about the Aero-Electric Connector MS3475L24-61PX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aero-Electric Connector MS3475L24-61PX technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 61 |
| Number of Ports | 1 |
| Product Length (mm) | 36.07 |
| Product Diameter (mm) | 45.14 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Max Voltage Rating | 850VDC|600VAC |
| Cage Code | 59976 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS3475L24-61PX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.