The MS3475L24-61SX is a 61-contact cable mount circular connector with a SKT contact gender and a PL contact gender. It features a crimp termination method and a straight body orientation. The connector is rated for operation between -55°C and 200°C and has a maximum voltage rating of 850VDC or 600VAC. It is designed for use in a variety of applications, including those requiring high voltage and temperature resistance.
Aero-Electric Connector MS3475L24-61SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.