
The MS3475W16-14PX is a 14-pin cable mount circular connector with a maximum voltage rating of 850VDC or 600VAC. It features a straight body orientation and a crimp termination method. The connector has a product length of 36.07mm and a product diameter of 33.15mm. It is designed for use in temperatures ranging from -55°C to 175°C.
Aero-Electric Connector MS3475W16-14PX technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Product Length (mm) | 36.07 |
| Product Diameter (mm) | 33.15 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Max Voltage Rating | 850VDC|600VAC |
| Cage Code | 59976 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS3475W16-14PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.