Aero-Electric Connector's MS3475W18-11SZ-LC is a circular connector with 11 SKT gender contacts suitable for cable mounting. It operates between -55°C and 175°C and is rated for 1275VDC or 1000VAC. The connector features a straight body orientation and crimp termination method.
Aero-Electric Connector MS3475W18-11SZ-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1275VDC|1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.