Conn Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port
Aero-Electric Connector MS3475W18-32P technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Total Number of Contacts | 32 |
| Contact Gender | MALE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.