This circular connector features 26 SKT contacts and a crimp termination method. It is designed for cable mount applications and has a straight body orientation. The connector has a maximum operating temperature range of -55°C to 200°C and a maximum voltage rating of 850VDC or 600VAC.
Aero-Electric Connector MS3476L16-26S-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 26 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.