Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
Aero-Electric Connector MS3476L16-26SY technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 26 |
| Contact Gender | FEMALE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.