Zener Single 19V 500mW 2-Pin
Aeroflex/Metelics 1N4113-1JAN technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Mount | Through Hole |
| Zener Voltage | 19V |
| RoHS | Compliant |
Download the complete datasheet for Aeroflex/Metelics 1N4113-1JAN to view detailed technical specifications.
No datasheet is available for this part.