Diode Zener Single 19V 5% 500mW 2-Pin DO-35
Checking distributor stock and pricing after the page loads.
Aeroflex/Metelics 1N4113-1JANTX technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Mount | Through Hole |
| Zener Voltage | 19V |
| RoHS | Compliant |