Diode Zener Single 6.4V 5% 500mW 2-Pin DO-35
Aeroflex/Metelics 1N4577A-1JANTX technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Zener Voltage | 6.4V |
| RoHS | Compliant |
No datasheet is available for this part.