Diode Zener Single 10V 5% 500mW 2-Pin DO-35
Aeroflex/Metelics 1N5530B-1JANTX technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50nA |
| Mount | Through Hole |
| Zener Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.