
Diode Zener Single 5.6V 5% 2-Pin DO-213AA
Aeroflex/Metelics 1N752AUR-1JANTX technical specifications.
| Package/Case | DO-213AA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 5.6V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Aeroflex/Metelics 1N752AUR-1JANTX to view detailed technical specifications.
No datasheet is available for this part.
