Diode Zener Single 51V 5% 500mW 2-Pin DO-213AA
Checking distributor stock and pricing after the page loads.
Aeroflex/Metelics 1N978BUR-1JANTXV technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Zener Voltage | 51V |
| RoHS | Compliant |