
This SMA male connector features a stainless steel body with a copper contact and gold plating. It has a 50R impedance and operates between -65°C and 125°C. The connector is RoHS compliant and not radiation hardened.
Aeroflex/Metelics 5056 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Length | 32.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Aeroflex/Metelics 5056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.