Conn SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm ST Gold
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aeroflex/Metelics 5211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Length | 22.23mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Aeroflex/Metelics 5211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.