Conn 2.9mm-1.85mm Adapter M/M 0Hz to 40GHz ST Gold
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.93mm |
| Gender | Male |
| Length | 20.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
