
Conn 2.9mm-1.85mm Adapter M/F 0Hz to 40GHz ST Gold
Aeroflex/Metelics 5259 technical specifications.
| Body Material | Stainless Steel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.93mm |
| Length | 21.84mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
