Diode Current Reg. 100V 1.1mA 2-Pin DO-7
Aeroflex/Metelics JAN1N5297-1 technical specifications.
| Package/Case | DO-7 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 100V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.