Current Regulator Diode 100V 2.42mA 2-Pin DO-213AB
Aeroflex/Metelics JAN1N5306UR-1 technical specifications.
| Package/Case | DO-213AB |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Aeroflex/Metelics JAN1N5306UR-1 to view detailed technical specifications.
No datasheet is available for this part.