PNP Darlington Power Silicon Transistor -60V -8A 2-Pin TO-66
Checking distributor stock and pricing after the page loads.
Aeroflex/Metelics JAN2N6298 technical specifications.
| Collector Base Voltage (VCBO) | 60V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |