Trans Darlington PNP 80V 8A 64000mW 3-Pin(2+Tab) TO-66 Tray
Checking distributor stock and pricing after the page loads.
Aeroflex/Metelics JAN2N6299 technical specifications.
| Collector Base Voltage (VCBO) | 80V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |