Diode Zener Single 15V 5% 2-Pin DO-35
Aeroflex/Metelics JANTX1N965B-1 technical specifications.
| Package/Case | DO-35 |
| Element Configuration | Single |
| Mount | Through Hole |
| Radiation Hardening | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Aeroflex/Metelics JANTX1N965B-1 to view detailed technical specifications.
No datasheet is available for this part.