JANTX Series 60 V 8 A 64 W High Speed PNP Transistor - (TO-213AA) TO-66-2
Aeroflex/Metelics JANTX2N6298 technical specifications.
| Collector Base Voltage (VCBO) | 60V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.