2N6301 Series NPN 80 V 8 A Darlington Power Silicon Transistor - TO-213AA
Checking distributor stock and pricing after the page loads.
| Collector Base Voltage (VCBO) | 80V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |