Diode Current Reg. 100V 0.682mA 2-Pin DO-7
Aeroflex/Metelics JANTXV1N5292-1 technical specifications.
| Package/Case | DO-7 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 100V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Aeroflex/Metelics JANTXV1N5292-1 to view detailed technical specifications.
No datasheet is available for this part.